Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP221M450E5P3 | |
|---|---|
DigiKey Part Number | SLP221M450E5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP221M450E5P3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.65 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.508Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M450K032 | Cornell Dubilier Knowles | 3.059 | 338-2490-ND | 7,33000 € | Parametric Equivalent |
| 450HXG220MEFCSN30X30 | Rubycon | 76 | 1189-2859-ND | 6,48000 € | Direct |
| 450MXK220MEFC30X25 | Rubycon | 0 | 450MXK220MEFC30X25-ND | 3,44280 € | Direct |
| 450NXG220MEFCSN30X35 | Rubycon | 0 | 450NXG220MEFCSN30X35-ND | 4,01380 € | Direct |
| 450VXG220MEFCSN30X30 | Rubycon | 128 | 1189-4013-ND | 6,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,19366 € | 12.580,98 € |
| Unit Price without VAT: | 4,19366 € |
|---|---|
| Unit Price with VAT: | 4,99046 € |












