Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar

381LR101M450H032 | |
|---|---|
DigiKey Part Number | 381LR101M450H032-ND |
Manufacturer | |
Manufacturer Product Number | 381LR101M450H032 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.326Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.326Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR101M450J022 | Cornell Dubilier Knowles | 1.373 | 338-2474-ND | 5,28000 € | Similar |
| 381LX101M450J042 | Cornell Dubilier Knowles | 0 | 338-2714-ND | 7,62904 € | Similar |
| SLP101M450A3P3 | Cornell Dubilier Knowles | 660 | 338-1938-ND | 5,48000 € | Similar |
| B43509A5107M000 | TDK | 524 | 495-B43509A5107M000-ND | 5,44000 € | Direct |
| EKMT451VSN101MP30S | Chemi-Con | 296 | 565-EKMT451VSN101MP30S-ND | 7,26000 € | Direct |









