LGW2D681MELZ40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGW2D681MELZ40
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2W101MELZ30

DigiKey Part Number
493-8561-ND
Manufacturer
Manufacturer Product Number
LGW2W101MELZ30
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2W101MELZ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.4872 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,13000 €4,13 €
102,53800 €25,38 €
502,29560 €114,78 €
1002,12640 €212,64 €
5001,83584 €917,92 €
1.0001,74449 €1.744,49 €
2.5001,64709 €4.117,72 €
5.0001,64589 €8.229,45 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €