Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LQ331M350J042 | |
|---|---|
DigiKey Part Number | 338-3723-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ331M350J042 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.68 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH330MEFC25X40 | Rubycon | 0 | 350VXH330MEFC25X40-ND | 5,17905 € | Direct |
| 400VXH330MEFC25X40 | Rubycon | 0 | 400VXH330MEFC25X40-ND | 3,76505 € | Upgrade |
| 400VXH330MEFCSN25X40 | Rubycon | 0 | 1189-4195-ND | 9,34000 € | Upgrade |
| EKMS401VSN331MQ40S | Chemi-Con | 350 | 565-EKMS401VSN331MQ40S-ND | 10,14000 € | Upgrade |
| EKMW421VSN331MQ40S | Chemi-Con | 0 | EKMW421VSN331MQ40S-ND | 6,32110 € | Upgrade |











