
381LQ121M420H022 | |
|---|---|
DigiKey Part Number | 381LQ121M420H022-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ121M420H022 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 980 mA @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,05145 € | 6.154,35 € |
| Unit Price without VAT: | 2,05145 € |
|---|---|
| Unit Price with VAT: | 2,44123 € |

