380LQ821M350A452 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,63525 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 855
Unit Price: 10,48000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,44309 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 96
Unit Price: 12,49000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,50563 €
Datasheet

Direct


Chemi-Con
In Stock: 1.020
Unit Price: 14,98000 €
Datasheet

Direct


Nichicon
In Stock: 3
Unit Price: 9,19000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,52780 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 9,59780 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,72070 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 8,35320 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,14110 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 7,15592 €
Datasheet

Upgrade


TDK
In Stock: 189
Unit Price: 15,83000 €
Datasheet
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ821M350A452

DigiKey Part Number
380LQ821M350A452-ND
Manufacturer
Manufacturer Product Number
380LQ821M350A452
Description
CAP ALUM 820UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.55 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX821M350H4P3Cornell Dubilier Knowles0SLPX821M350H4P3-ND6,63525 €Direct
380LQ821M400A452Cornell Dubilier Knowles855380LQ821M400A452-ND10,48000 €Upgrade
380LQ821M350K052Cornell Dubilier Knowles0380LQ821M350K052-ND6,44309 €Similar
380LQ821M400A052Cornell Dubilier Knowles96338-3937-ND12,49000 €Similar
381LQ821M350A452Cornell Dubilier Knowles0338-3863-ND7,50563 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2006,53353 €7.840,24 €
Unit Price without VAT:6,53353 €
Unit Price with VAT:7,77490 €