



LLS2V821MELC | |
|---|---|
DigiKey Part Number | 493-7322-ND |
Manufacturer | |
Manufacturer Product Number | LLS2V821MELC |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2V821MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.9621 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQS2V821MELC45 | Nichicon | 20 | 493-7665-ND | 12,86000 € | Direct |
| B43642A9827M000 | TDK | 189 | B43642A9827M000-ND | 15,95000 € | Upgrade |
| ESMQ351VSN821MA45S | Chemi-Con | 1.020 | 565-2767-ND | 15,10000 € | Similar |
| ESMQ351VSN821MR50S | Chemi-Con | 208 | 565-2766-ND | 15,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 6,64900 € | 66,49 € |
| 50 | 5,56880 € | 278,44 € |
| 200 | 4,94675 € | 989,35 € |
| 600 | 4,59425 € | 2.756,55 € |
| 1.000 | 4,46261 € | 4.462,61 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

