Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

SLPX821M350H4P3 | |
|---|---|
DigiKey Part Number | SLPX821M350H4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX821M350H4P3 |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.47 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK820MEFC35X45 | Rubycon | 0 | 400MXK820MEFC35X45-ND | 7,78240 € | Upgrade |
| 420MXK820MEFC35X45 | Rubycon | 0 | 420MXK820MEFC35X45-ND | 8,42010 € | Upgrade |
| 420USH820MEFC35X45 | Rubycon | 0 | 420USH820MEFC35X45-ND | 7,19830 € | Upgrade |
| B43642A9827M000 | TDK | 189 | B43642A9827M000-ND | 15,95000 € | Upgrade |
| LGN2V821MELC45 | Nichicon | 0 | 493-7117-ND | 11,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,68834 € | 20.065,02 € |
| Unit Price without VAT: | 6,68834 € |
|---|---|
| Unit Price with VAT: | 7,95912 € |







