Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

380LQ391M420K032 | |
|---|---|
DigiKey Part Number | 380LQ391M420K032-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ391M420K032 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.05 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMR421VSN391MR35S | Chemi-Con | 144 | 565-ESMR421VSN391MR35S-ND | 6,23000 € | Direct |
| 420MXK390MEFC30X35 | Rubycon | 0 | 420MXK390MEFC30X35-ND | 4,72170 € | Upgrade |
| 450MXK390MEFC30X35 | Rubycon | 0 | 450MXK390MEFC30X35-ND | 5,17980 € | Upgrade |
| EKMW421VSN391MR35S | Chemi-Con | 0 | EKMW421VSN391MR35S-ND | 7,16070 € | Upgrade |
| ESMR451VSN391MR35S | Chemi-Con | 94 | 565-4519-ND | 5,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,47424 € | 3.891,15 € |
| Unit Price without VAT: | 3,47424 € |
|---|---|
| Unit Price with VAT: | 4,13435 € |






