Direct
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent

380LQ222M080H042 | |
|---|---|
DigiKey Part Number | 380LQ222M080H042-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ222M080H042 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 151mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.73 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.14 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 151mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ222M080H042 | Cornell Dubilier Knowles | 0 | 381LQ222M080H042-ND | 1,78173 € | Direct |
| SLPX222M080A7P3 | Cornell Dubilier Knowles | 0 | SLPX222M080A7P3-ND | 1,38960 € | Parametric Equivalent |
| 228LMB080M2BF | CORNELL DUBILIER KNOWLES | 0 | 228LMB080M2BF-ND | 1,92694 € | Upgrade |
| 80MXC2200MEFCSN22X40 | Rubycon | 0 | 80MXC2200MEFCSN22X40-ND | 1,93350 € | Upgrade |
| LGU1K222MELZ | Nichicon | 138 | 493-8457-ND | 4,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74924 € | 5.247,72 € |
| Unit Price without VAT: | 1,74924 € |
|---|---|
| Unit Price with VAT: | 2,08160 € |







