Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228LMB080M2BF | |
|---|---|
DigiKey Part Number | 228LMB080M2BF-ND |
Manufacturer | |
Manufacturer Product Number | 228LMB080M2BF |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 188.394mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5375 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 188.394mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXC2200MEFCSN22X40 | Rubycon | 0 | 80MXC2200MEFCSN22X40-ND | 1,93350 € | Parametric Equivalent |
| LGU1K222MELZ | Nichicon | 138 | 493-8457-ND | 4,16000 € | Parametric Equivalent |
| SLP222M080A7P3 | Cornell Dubilier Knowles | 0 | SLP222M080A7P3-ND | 1,63903 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,92694 € | 1.942,36 € |
| Unit Price without VAT: | 1,92694 € |
|---|---|
| Unit Price with VAT: | 2,29306 € |




