Upgrade
Similar
Upgrade
Upgrade

80USC2200MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-2827-ND |
Manufacturer | |
Manufacturer Product Number | 80USC2200MEFCSN22X40 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC2200MEFCSN22X40 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXC2200MEFCSN22X40 | Rubycon | 0 | 80MXC2200MEFCSN22X40-ND | 1,93350 € | Upgrade |
| 160USG2200MEFCSN30X45 | Rubycon | 0 | 160USG2200MEFCSN30X45-ND | 5,04020 € | Similar |
| 228LMB080M2BF | CORNELL DUBILIER KNOWLES | 0 | 228LMB080M2BF-ND | 1,92694 € | Upgrade |
| LGU1K222MELZ | Nichicon | 139 | 493-8457-ND | 4,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50920 € | 301,84 € |
| Unit Price without VAT: | 1,50920 € |
|---|---|
| Unit Price with VAT: | 1,79595 € |





