227KXM100MQV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 503
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.559
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 947
Unit Price: 3,88000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 75
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 111
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 313
Unit Price: 1,33000 €
Datasheet
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 602.9mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227KXM100MQV

DigiKey Part Number
227KXM100MQV-ND
Manufacturer
Manufacturer Product Number
227KXM100MQV
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 602.9mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
602.9mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Impedance
254 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.2000,50978 €3.670,42 €
Unit Price without VAT:0,50978 €
Unit Price with VAT:0,60664 €