
ELXV101ELL221ML25S | |
|---|---|
DigiKey Part Number | 565-5014-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL221ML25S |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL221ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV101EC3221ML25S | Chemi-Con | 1.249 | 565-ELXV101EC3221ML25S-ND | 1,76000 € | Parametric Equivalent |
| EEU-FC2A221 | Panasonic Industry | 18.780 | P10780-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,02520 € | 51,26 € |
| 100 | 0,93630 € | 93,63 € |
| 500 | 0,78352 € | 391,76 € |
| 1.000 | 0,73543 € | 735,43 € |
| 2.500 | 0,68412 € | 1.710,30 € |
| 5.000 | 0,65288 € | 3.264,40 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

