184683K100RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54414 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54819 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54819 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58901 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,50625 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,50625 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 998
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,53208 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,53586 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,10806 €
Datasheet

Similar


TDK
In Stock: 364
Unit Price: 0,25000 €
Datasheet
0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184683K100RAA-F

DigiKey Part Number
184683K100RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184683K100RAA-F
Description
CAP FILM 0.068UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184683K100RAA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167683J100A-FCornell Dubilier Knowles0167683J100A-F-ND0,54414 €Upgrade
184683J100RAA-FCornell Dubilier Knowles0184683J100RAA-F-ND0,54819 €Upgrade
184683J100RAB-FCornell Dubilier Knowles0184683J100RAB-F-ND0,54819 €Upgrade
168683K100H-FCornell Dubilier Knowles0168683K100H-F-ND0,58901 €Similar
185683K100RHA-FCornell Dubilier Knowles0185683K100RHA-F-ND0,50625 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,53586 €964,55 €
Manufacturers Standard Package
Unit Price without VAT:0,53586 €
Unit Price with VAT:0,63767 €