Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

184683J100RAA-F | |
|---|---|
DigiKey Part Number | 184683J100RAA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184683J100RAA-F |
Description | CAP FILM 0.068UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184683J100RAA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168683J100H-F | Cornell Dubilier Knowles | 0 | 168683J100H-F-ND | 0,60079 € | Similar |
| 185683J100RHA-F | Cornell Dubilier Knowles | 0 | 185683J100RHA-F-ND | 0,51811 € | Similar |
| 185683J100RHB-F | Cornell Dubilier Knowles | 0 | 185683J100RHB-F-ND | 0,51811 € | Similar |
| 167683J100A-F | Cornell Dubilier Knowles | 0 | 167683J100A-F-ND | 0,54414 € | Parametric Equivalent |
| 184683J100RAB-F | Cornell Dubilier Knowles | 0 | 184683J100RAB-F-ND | 0,54819 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,54819 € | 986,74 € |
| Unit Price without VAT: | 0,54819 € |
|---|---|
| Unit Price with VAT: | 0,65235 € |








