Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

184224K63RBA-F | |
|---|---|
DigiKey Part Number | 184224K63RBA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184224K63RBA-F |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.157" W (10.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167224K63A-F | Cornell Dubilier Knowles | 0 | 167224K63A-F-ND | 0,73556 € | Direct |
| 184224K63RAA-F | Cornell Dubilier Knowles | 0 | 184224K63RAA-F-ND | 0,65852 € | Direct |
| 167224J100C-F | Cornell Dubilier Knowles | 0 | 167224J100C-F-ND | 0,83034 € | Upgrade |
| 167224J63A-F | Cornell Dubilier Knowles | 408 | 338-4335-ND | 1,64000 € | Upgrade |
| 167224K100C-F | Cornell Dubilier Knowles | 0 | 167224K100C-F-ND | 0,81852 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66572 € | 998,58 € |
| Unit Price without VAT: | 0,66572 € |
|---|---|
| Unit Price with VAT: | 0,79221 € |







