Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

185224K63RCA-F | |
|---|---|
DigiKey Part Number | 185224K63RCA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185224K63RCA-F |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185224K63RCA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168224J63C-F | Cornell Dubilier Knowles | 4.420 | 338-3268-ND | 13,57000 € | Upgrade |
| 185224J63RCA-F | Cornell Dubilier Knowles | 0 | 185224J63RCA-F-ND | 6,03273 € | Upgrade |
| 185224J63RCB-F | Cornell Dubilier Knowles | 0 | 185224J63RCB-F-ND | 6,03273 € | Upgrade |
| 167224K63A-F | Cornell Dubilier Knowles | 0 | 167224K63A-F-ND | 5,48704 € | Similar |
| 184224K63RAA-F | Cornell Dubilier Knowles | 0 | 184224K63RAA-F-ND | 4,91237 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,79710 € | 4.304,34 € |
| Unit Price without VAT: | 0,79710 € |
|---|---|
| Unit Price with VAT: | 0,94855 € |








