Direct
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar

184224J100RCB-F | |
|---|---|
DigiKey Part Number | 184224J100RCB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184224J100RCB-F |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184224J100RCB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167224J100C-F | Cornell Dubilier Knowles | 0 | 167224J100C-F-ND | 0,83034 € | Direct |
| 160224J100D-F | Cornell Dubilier Knowles | 1.782 | 338-3255-ND | 1,37000 € | Similar |
| 168224J100G-F | Cornell Dubilier Knowles | 0 | 168224J100G-F-ND | 1,19222 € | Similar |
| 185224J100RGA-F | Cornell Dubilier Knowles | 0 | 185224J100RGA-F-ND | 1,18423 € | Similar |
| 185224J100RGB-F | Cornell Dubilier Knowles | 0 | 185224J100RGB-F-ND | 1,18423 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,87203 € | 1.046,44 € |
| Unit Price without VAT: | 0,87203 € |
|---|---|
| Unit Price with VAT: | 1,03772 € |









