
160224J100D-F | |
|---|---|
DigiKey Part Number | 338-3255-ND |
Manufacturer | |
Manufacturer Product Number | 160224J100D-F |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160224J100D-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1224J000 | TDK | 2.798 | 495-1154-ND | 0,52000 € | Direct |
| B32521C3224J000 | TDK | 1.502 | 495-1203-ND | 0,59000 € | Upgrade |
| B32520C1224J000 | TDK | 24.184 | 495-1153-ND | 0,50000 € | Similar |
| B32529C1224J000 | TDK | 1.386 | 495-1155-ND | 0,38000 € | Similar |
| B32529C1224J289 | TDK | 74 | 495-B32529C1224J289CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,66960 € | 66,96 € |
| 500 | 0,57396 € | 286,98 € |
| 1.000 | 0,54437 € | 544,37 € |
| 2.500 | 0,51314 € | 1.282,85 € |
| 5.000 | 0,49430 € | 2.471,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

