159LBA035M2DF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 3,01009 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,12570 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,00880 €
Datasheet

Upgrade


Rubycon
In Stock: 34
Unit Price: 6,39000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,71288 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,65636 €
Datasheet

Parametric Equivalent


TDK
In Stock: 528
Unit Price: 4,27000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 222
Unit Price: 4,96000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 659
Unit Price: 5,00000 €
Datasheet
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44.21mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159LBA035M2DF

DigiKey Part Number
159LBA035M2DF-ND
Manufacturer
Manufacturer Product Number
159LBA035M2DF
Description
CAP ALUM 15000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44.21mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.07 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.338 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
44.21mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
159LBB035M2DFCORNELL DUBILIER KNOWLES0159LBB035M2DF-ND3,01009 €Parametric Equivalent
35MXC15000MEFC30X40Rubycon035MXC15000MEFC30X40-ND3,12570 €Upgrade
35MXC15000MEFCSN30X40Rubycon035MXC15000MEFCSN30X40-ND3,00880 €Upgrade
35MXG15000MEFCSN30X40Rubycon341189-2846-ND6,39000 €Upgrade
381LQ153M035K042Cornell Dubilier Knowles0381LQ153M035K042-ND2,71288 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,91936 €2.919,36 €
Unit Price without VAT:2,91936 €
Unit Price with VAT:3,47404 €