Similar

35MXC15000MEFC30X40 | |
|---|---|
DigiKey Part Number | 35MXC15000MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC15000MEFC30X40 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC15000MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.278 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M063A052 | Cornell Dubilier Knowles | 2.032 | 338-3908-ND | 10,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15070 € | 315,07 € |
| Unit Price without VAT: | 3,15070 € |
|---|---|
| Unit Price with VAT: | 3,74933 € |


