Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

158LMU200M2EH | |
|---|---|
DigiKey Part Number | 158LMU200M2EH-ND |
Manufacturer | |
Manufacturer Product Number | 158LMU200M2EH |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.18 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.6746 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 110.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR152M200A042 | Cornell Dubilier Knowles | 1.166 | 338-2277-ND | 9,39000 € | Direct |
| LGW2D152MELC35 | Nichicon | 193 | 493-3214-ND | 7,44000 € | Direct |
| 250MXC1500MEFCSN35X50 | Rubycon | 79 | 1189-250MXC1500MEFCSN35X50-ND | 11,20000 € | Upgrade |
| 381LX152M250A052 | Cornell Dubilier Knowles | 7.421 | 338-2722-ND | 11,35000 € | Upgrade |
| LGR2D152MELC50 | Nichicon | 70 | 493-7993-ND | 8,14000 € | Upgrade |








