150334J100EB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,09943 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 12
Unit Price: 3,74000 €
Datasheet
0.33 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150334J100EB

DigiKey Part Number
150334J100EB-ND
Manufacturer
Manufacturer Product Number
150334J100EB
Description
CAP FILM 0.33UF 5% 100VDC AXIAL
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
100V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.315" Dia x 0.650" L (8.00mm x 16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMP1P33K-FCornell Dubilier Knowles0MMP1P33K-F-ND1,09943 €Similar
WMF1P33K-FCornell Dubilier Knowles12338-4421-ND3,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes