0.33 µF Film Capacitor 100V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF1P33K-F

DigiKey Part Number
338-4421-ND
Manufacturer
Manufacturer Product Number
WMF1P33K-F
Description
CAP FILM 0.33UF 10% 100VDC AXIAL
Customer Reference
Detailed Description
0.33 µF Film Capacitor 100V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF1P33K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" Dia x 1.185" L (10.50mm x 30.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,70200 €27,02 €
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €