
MMP1P33K-F | |
|---|---|
DigiKey Part Number | MMP1P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | MMP1P33K-F |
Description | CAP FILM 0.33UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 65V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP1P33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.433" W, 0.236" T x 0.669" L (11.00mm, 6.00mm x 17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 65V | Features Long Life |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09943 € | 3.298,29 € |
| Unit Price without VAT: | 1,09943 € |
|---|---|
| Unit Price with VAT: | 1,30832 € |

