109LBA063M2EG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 4,39625 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 956
Unit Price: 11,14000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 10,02000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,17400 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 7,00000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 9.398
Unit Price: 7,19000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,56570 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,36220 €
Datasheet
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49.74mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109LBA063M2EG

DigiKey Part Number
1572-1326-ND
Manufacturer
Manufacturer Product Number
109LBA063M2EG
Description
CAP ALUM 10000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49.74mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
49.74mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.2 A @ 120 Hz
Ripple Current @ High Frequency
6.5 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9605,07099 €4.868,15 €
Unit Price without VAT:5,07099 €
Unit Price with VAT:6,03448 €