Direct

63MXC10000MEFC35X45 | |
|---|---|
DigiKey Part Number | 63MXC10000MEFC35X45-ND |
Manufacturer | |
Manufacturer Product Number | 63MXC10000MEFC35X45 |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXC10000MEFC35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.152 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG10000MEFCSN35X40 | Rubycon | 517 | 1189-2901-ND | 7,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,50900 € | 450,90 € |
| Unit Price without VAT: | 4,50900 € |
|---|---|
| Unit Price with VAT: | 5,36571 € |


