LLS1J103MELC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 686
Unit Price: 6,39000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 10,02000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,17400 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.411
Unit Price: 6,96000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 4,39625 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 956
Unit Price: 11,14000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 28
Unit Price: 9,41000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 9,77487 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 9.398
Unit Price: 7,19000 €
Datasheet
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1J103MELC

DigiKey Part Number
493-7280-ND
Manufacturer
Manufacturer Product Number
LLS1J103MELC
Description
CAP ALUM 10000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1J103MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.75 A @ 120 Hz
Ripple Current @ High Frequency
6.6125 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,00000 €7,00 €
104,93800 €49,38 €
504,08720 €204,36 €
2003,59675 €719,35 €
6003,31882 €1.991,29 €
1.0003,21499 €3.214,99 €
2.6003,06455 €7.967,83 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €