



LLS1J103MELB | |
|---|---|
DigiKey Part Number | 493-7279-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J103MELB |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J103MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.647 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,43600 € | 44,36 € |
| 50 | 3,65800 € | 182,90 € |
| 200 | 3,20935 € | 641,87 € |
| 600 | 2,95507 € | 1.773,04 € |
| 1.000 | 2,86006 € | 2.860,06 € |
| 2.600 | 2,71388 € | 7.056,09 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

