Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

107KXM063M | |
|---|---|
DigiKey Part Number | 107KXM063M-ND |
Manufacturer | |
Manufacturer Product Number | 107KXM063M |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.6579Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 299.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 748 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 1.6579Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J101MPD | Nichicon | 173 | UPM1J101MPD-ND | 0,76000 € | Direct |
| RXJ101M1JBK-1020S | Surge | 0 | 4403-RXJ101M1JBK-1020S-ND | 0,14125 € | Parametric Equivalent |
| UPJ1J101MPD | Nichicon | 2.345 | 493-15649-ND | 0,62000 € | Parametric Equivalent |
| UPJ1J101MPD1AA | Nichicon | 0 | UPJ1J101MPD1AA-ND | 0,15712 € | Parametric Equivalent |
| UPJ1J101MPD1TD | Nichicon | 3.413 | 493-11876-1-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,14999 € | 4.799,68 € |
| Unit Price without VAT: | 0,14999 € |
|---|---|
| Unit Price with VAT: | 0,17849 € |






