



UPJ1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11876-1-ND - Cut Tape (CT) 493-11876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J101MPD | Nichicon | 965 | 493-15649-ND | 0,62000 € | Parametric Equivalent |
| UPJ1J101MPD1AA | Nichicon | 0 | UPJ1J101MPD1AA-ND | 0,15381 € | Parametric Equivalent |
| RXJ101M1JBK-1020S | Surge | 0 | 4403-RXJ101M1JBK-1020S-ND | 0,14125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26000 € | 26,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20660 € | 103,30 € |
| 1.000 | 0,18975 € | 189,75 € |
| 1.500 | 0,18125 € | 271,88 € |
| 2.500 | 0,17176 € | 429,40 € |
| 3.500 | 0,16619 € | 581,66 € |
| 5.000 | 0,16079 € | 803,95 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

