106CKS200M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,13805 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,31126 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,18847 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,21531 €
Datasheet

Upgrade


Rubycon
In Stock: 759
Unit Price: 0,79000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 436
Unit Price: 0,61000 €
Datasheet

Upgrade


Rubycon
In Stock: 265
Unit Price: 0,49000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.409
Unit Price: 0,65000 €
Datasheet

Upgrade


TDK
In Stock: 25.451
Unit Price: 0,57000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.917
Unit Price: 0,61000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 12
Unit Price: 1,08000 €
Datasheet

Upgrade


KEMET
In Stock: 7.744
Unit Price: 0,35000 €
Datasheet
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 33.157Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106CKS200M

DigiKey Part Number
1572-1286-ND
Manufacturer
Manufacturer Product Number
106CKS200M
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 33.157Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
180 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
0.551" (14.00mm)
ESR (Equivalent Series Resistance)
33.157Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106CKE200MCORNELL DUBILIER KNOWLES01572-1646-ND0,13805 €Upgrade
ESMG201ELL100MJC5SChemi-Con0565-1181-ND0,31126 €Direct
200BXC10MEFC10X12.5Rubycon0200BXC10MEFC10X12.5-ND0,18847 €Upgrade
200RX3010M10X12.5Rubycon0200RX3010M10X12.5-ND0,21531 €Upgrade
250LEX10MEFC10X12.5Rubycon7591189-2716-ND0,79000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24.0000,11639 €2.793,36 €
Unit Price without VAT:0,11639 €
Unit Price with VAT:0,13850 €