106CKE350MLQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,19695 €
Datasheet

Direct


Rubycon
In Stock: 6.815
Unit Price: 0,63000 €
Datasheet

Upgrade


Rubycon
In Stock: 91
Unit Price: 0,87000 €
Datasheet

Upgrade


Rubycon
In Stock: 970
Unit Price: 0,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 11.521
Unit Price: 1,45000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.735
Unit Price: 1,02000 €
Datasheet

Upgrade


Nichicon
In Stock: 14.412
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 332
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 62
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,24147 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.953
Unit Price: 0,50000 €
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 33.16Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106CKE350MLQ

DigiKey Part Number
106CKE350MLQ-ND
Manufacturer
Manufacturer Product Number
106CKE350MLQ
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 33.16Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
115.2 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
0.689" (17.50mm)
ESR (Equivalent Series Resistance)
33.16Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106CKE400MLQCORNELL DUBILIER KNOWLES0106CKE400MLQ-ND0,19695 €Parametric Equivalent
350PX10MEFC10X16Rubycon6.8151189-1256-ND0,63000 €Direct
400BXC10MEFC10X16Rubycon911189-400BXC10MEFC10X16-ND0,87000 €Upgrade
400PX10MEFCKC10X16Rubycon9701189-400PX10MEFCKC10X16-ND0,82000 €Upgrade
450BXF10M10X16Rubycon01189-4201-ND0,00000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,23618 €1.889,44 €
Unit Price without VAT:0,23618 €
Unit Price with VAT:0,28105 €