106CKE400MLQ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 970
Unit Price: 0,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 116
Unit Price: 0,87000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 12.100
Unit Price: 1,45000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.987
Unit Price: 1,02000 €
Datasheet

Upgrade


Nichicon
In Stock: 19.639
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 342
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 162
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,24147 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 16.926
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,19625 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 297
Unit Price: 0,56000 €
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 33.16Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106CKE400MLQ

DigiKey Part Number
106CKE400MLQ-ND
Manufacturer
Manufacturer Product Number
106CKE400MLQ
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 33.16Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
115.2 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.689" (17.50mm)
ESR (Equivalent Series Resistance)
33.16Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400PX10MEFCKC10X16Rubycon9701189-400PX10MEFCKC10X16-ND0,82000 €Direct
400BXC10MEFC10X16Rubycon1161189-400BXC10MEFC10X16-ND0,87000 €Upgrade
450BXF10M10X16Rubycon01189-4201-ND0,00000 €Upgrade
450BXF10MEFC10X16Rubycon0450BXF10MEFC10X16-ND0,00000 €Upgrade
450BXW10MEFR10X16Rubycon12.1001189-3176-ND1,45000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.0000,19695 €3.151,20 €
Unit Price without VAT:0,19695 €
Unit Price with VAT:0,23437 €