Parametric Equivalent
Parametric Equivalent

450BXF10M10X16 | |
|---|---|
DigiKey Part Number | 1189-4201-ND |
Manufacturer | |
Manufacturer Product Number | 450BXF10M10X16 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXF10M10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW10MEFR10X16 | Rubycon | 12.100 | 1189-3176-ND | 1,45000 € | Parametric Equivalent |
| KJ2W100MP51016 | Chinsan (Elite) | 0 | 4191-KJ2W100MP51016TB-ND | 0,41614 € | Parametric Equivalent |



