
LP30SR787 | |
|---|---|
DigiKey Part Number | 2671-LP30SR787-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | LP30SR787 |
Description | 31" LOW PROFILE STRAIGHT TO RIGH |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 2.58' (787.40mm) Yellow Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer Gearmo | Fastening Type Push-Pull |
Series | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Active | Length 2.58' (787.40mm) |
Cable Connectors SATA | Color Yellow |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,62520 € | 15,63 € |
| 99 | 0,59111 € | 58,52 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |






