
LP30SR127 | |
|---|---|
DigiKey Part Number | 2671-LP30SR127-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | LP30SR127 |
Description | 5" LOW PROFILE STRAIGHT TO RIGHT |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 0.417' (127.00mm, 5.000") Yellow Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer Gearmo | Fastening Type Push-Pull |
Series | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Active | Length 0.417' (127.00mm, 5.000") |
Cable Connectors SATA | Color Yellow |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,78800 € | 19,70 € |
| 99 | 0,73677 € | 72,94 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |






