New at DigiKey
Cable Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 75.0' (22.86m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 75.0' (22.86m)
CM-201907BSTK
CM-201907BSTK

CM-201907BSTK

DigiKey Part Number
2671-CM-201907BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-201907BSTK
Description
75Ft RCA M/M x 3 Audio/Video Cab
Customer Reference
Detailed Description
Cable Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 75.0' (22.86m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Phono (RCA) Plug (3)
2nd Connector
Phono (RCA) Plug (3)
Channels
-
Length
75.0' (22.86m)
Color
Black
Shielding
-
Usage
Headphones, Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
115,84000 €15,84 €
1014,25200 €142,52 €
2513,45960 €336,49 €
9912,66808 €1.254,14 €
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €
Alternate Length
12Ft RCA M/M x 3 Audio/Video Cab
In-Stock: 1294
Unit Price: 5,23000 €
25Ft RCA M/M x 3 Audio/Video Cab
In-Stock: 1222
Unit Price: 8,19000 €
50Ft RCA M/M x 3 Audio/Video Cab
In-Stock: 253
Unit Price: 13,39000 €