



CM-201906BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201906BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201906BSTK |
Description | 50Ft RCA M/M x 3 Audio/Video Cab |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | - | |
Length | 50.0' (15.24m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 12,04800 € | 120,48 € |
| 25 | 11,38560 € | 284,64 € |
| 99 | 10,71444 € | 1.060,73 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |




