



CM-201905BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201905BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201905BSTK |
Description | 25Ft RCA M/M x 3 Audio/Video Cab |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | - | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 7,37500 € | 73,75 € |
| 25 | 6,96240 € | 174,06 € |
| 99 | 6,55778 € | 649,22 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |




