



CM-201904BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201904BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201904BSTK |
Description | 12Ft RCA M/M x 3 Audio/Video Cab |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | - | |
Length | 12.0' (3.66m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,70700 € | 47,07 € |
| 25 | 4,44920 € | 111,23 € |
| 99 | 4,18253 € | 414,07 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |




