New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green
CM-101602GNBSTK
CM-101602GNBSTK

CM-101602GNBSTK

DigiKey Part Number
2671-CM-101602GNBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-101602GNBSTK
Description
Cat.5E RJ45 110 Type Keystone Ja
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Green
Interior Housing Color
Green
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat5e
Specifications
10/100 Base-T
Features
Termination Cap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,53000 €2,53 €
102,28100 €22,81 €
252,15160 €53,79 €
992,02242 €200,22 €
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €
Alternate Color
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 4768
Unit Price: 2,53000 €
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 816
Unit Price: 2,53000 €
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 1317
Unit Price: 2,53000 €
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 803
Unit Price: 2,53000 €
Cat.5E RJ45 Type 110 Keystone Ja
In-Stock: 17
Unit Price: 2,53000 €