



CM-101602PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101602PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101602PUBSTK |
Description | Cat.5E RJ45 110 Type Keystone Ja |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Purple |
Datasheet | Datasheet |
Category | Interior Housing Color Purple |
Manufacturer CableMAX | Exterior Contact Material Phosphor Bronze |
Packaging Retail Package | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Tin |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat5e |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Specifications 10/100 Base-T |
Interior Housing Material Polycarbonate (PC) | Features Termination Cap |
Exterior Housing Color Purple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,27000 € | 22,70 € |
| 25 | 2,14160 € | 53,54 € |
| 99 | 2,01323 € | 199,31 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |






