New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
CM-101602BLBSTK
CM-101602BLBSTK

CM-101602BLBSTK

DigiKey Part Number
2671-CM-101602BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-101602BLBSTK
Description
Cat.5E RJ45 110 Type Keystone Ja
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interior Housing Color
Blue
Manufacturer
CableMAX
Exterior Contact Material
Phosphor Bronze
Packaging
Retail Package
Interior Contact Material
Phosphor Bronze
Part Status
Active
Exterior Contact Finish
Gold
Style
Modular
Interior Contact Finish
Tin
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Operating Temperature
-10°C ~ 60°C
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Ratings
Cat5e
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Specifications
10/100 Base-T
Interior Housing Material
Polycarbonate (PC)
Features
Termination Cap
Exterior Housing Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.871
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,52000 €2,52 €
102,27000 €22,70 €
252,14160 €53,54 €
992,01323 €199,31 €
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €
Alternate Color
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 816
Unit Price: 2,52000 €
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 1310
Unit Price: 2,52000 €
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 748
Unit Price: 2,52000 €
Cat.5E RJ45 110 Type Keystone Ja
In-Stock: 345
Unit Price: 2,52000 €
Cat.5E RJ45 Type 110 Keystone Ja
In-Stock: 1009
Unit Price: 2,52000 €