Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
CM-100417RDBSTK
CM-100417RDBSTK

CM-100417RDBSTK

DigiKey Part Number
2671-CM-100417RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100417RDBSTK
Description
1.5Ft Cat5E UTP Ethernet Network
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.50' (457.2mm)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Non Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,31700 €13,17 €
251,24080 €31,02 €
991,17283 €116,11 €
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €