
TRD815BL-20 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-20 |
Description | CBL-RJ45/RJ45 CAT5E BLU 20FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,71000 € | 20,71 € |
| 10 | 17,60400 € | 176,04 € |
| 25 | 16,50120 € | 412,53 € |
| 50 | 15,71360 € | 785,68 € |
| 100 | 14,96400 € | 1.496,40 € |
| 250 | 14,02804 € | 3.507,01 € |
| 500 | 13,35948 € | 6.679,74 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 24,64490 € |







