Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
CM-100256ARMBSTK
CM-100256ARMBSTK

CM-100256ARMBSTK

DigiKey Part Number
2671-CM-100256ARMBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100256ARMBSTK
Description
5FT CAT.6A Patch Cable Armored A
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Silver
Features
Molded/Snagless
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
118,01000 €18,01 €
1016,21400 €162,14 €
2515,31000 €382,75 €
9914,40646 €1.426,24 €
Unit Price without VAT:18,01000 €
Unit Price with VAT:21,43190 €
Alternate Length
50FT CAT.6A Patch Cable Armored
In-Stock: 179
Unit Price: 87,95000 €
7FT CAT.6A Patch Cable Armored A
In-Stock: 139
Unit Price: 21,86000 €
15FT CAT.6A Patch Cable Armored
In-Stock: 6
Unit Price: 41,31000 €
10FT CAT.6A Patch Cable Armored
In-Stock: 376
Unit Price: 28,70000 €
25FT CAT.6A Patch Cable Armored
In-Stock: 0
Unit Price: