



CG-G2SL1CC-05M | |
|---|---|
DigiKey Part Number | 2671-CG-G2SL1CC-05M-ND |
Manufacturer | |
Manufacturer Product Number | CG-G2SL1CC-05M |
Description | USB 3.1 TYPE-C TO C DUAL SCREW L |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CG-G2SL1CC-05M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 21 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,43000 € | 20,43 € |
| Unit Price without VAT: | 20,43000 € |
|---|---|
| Unit Price with VAT: | 24,31170 € |













