



DCT-37MMD-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-37MMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-37MMD-KIT |
Description | CONN D-SUB PLUG 37POS CRIMP |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 4 (DC, C) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,69000 € | 22,69 € |
| 10 | 21,56200 € | 215,62 € |
| 50 | 20,42300 € | 1.021,15 € |
| 100 | 19,29270 € | 1.929,27 € |
| 250 | 18,15388 € | 4.538,47 € |
| 500 | 17,02350 € | 8.511,75 € |
| Unit Price without VAT: | 22,69000 € |
|---|---|
| Unit Price with VAT: | 27,00110 € |















